THS4140CDGK
Checking distributor stock and pricing after the page loads.
Rochester Electronics THS4140CDGK technical specifications.
| Bandwidth | 160MHz |
| Gain Bandwidth Product | 205MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |