HIGH SPEED DIFFERENTIAL I/O OP-AMP
Checking distributor stock and pricing after the page loads.
Rochester Electronics THS4140CDGN technical specifications.
| Bandwidth | 160MHz |
| Gain Bandwidth Product | 170MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |