THS4140IDGN
Rochester Electronics THS4140IDGN technical specifications.
| Bandwidth | 160MHz |
| Gain Bandwidth Product | 170MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.