HIGH SPEED DIFFERENTIAL - I/O AMP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 150MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 17.5mA |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |