15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP 0 to 70
Rochester Electronics THS4500CDGN technical specifications.
| Bandwidth | 370MHz |
| Gain Bandwidth Product | 300MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 23mA |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.