High-Speed Fully Differential Amplifier, +/-5 V 8-SOIC -40 to 85
Rochester Electronics THS4500IDR technical specifications.
| Bandwidth | 370MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 300MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 23mA |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.