HIGH-SPEED, FULLY-DIFFERENTIAL, I/O
Checking distributor stock and pricing after the page loads.
Rochester Electronics THS4501CDGN technical specifications.
| Bandwidth | 370MHz |
| Gain Bandwidth Product | 300MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 23mA |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |