HIGH-SPEED, FULLY-DIFFERENTIAL, I/O
Rochester Electronics THS4501IDGN technical specifications.
| Bandwidth | 370MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 300MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 23mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.