10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85
Rochester Electronics THS5651AIDWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 25mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 175mW |
| RoHS | Not Compliant |
No datasheet is available for this part.