12-Bit, 125 MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Lead Free | Lead Free |
| Nominal Supply Current | 25mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 175mW |
| RoHS | Not Compliant |