250-mA Dual Differential DSL and PLC Line Driver 14-HTSSOP 0 to 70
Rochester Electronics THS6022CPWP technical specifications.
| Gain Bandwidth Product | 210MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 10mA |
| Number of Channels | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.