Low-Power ADSL Differential Receiver 8-HVSSOP -40 to 85
Rochester Electronics THS6072IDGNR technical specifications.
| Bandwidth | 175MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 175MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.