275-mA, +12V ADSL CPE and DSL Line Driver 8-SO PowerPAD -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics THS6092IDDAR technical specifications.
| Gain Bandwidth Product | 100MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.