High Efficiency Class-G ADSL Line Driver 20-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Gain Bandwidth Product | 80MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 500mA |
| Packaging | Bulk |
| RoHS | Not Compliant |