Low Power ADSL and PLC Line Driver 16-SOIC -40 to 85
Rochester Electronics THS6182D technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.