Rochester Electronics THS7001IPWP technical specifications.
| Bandwidth | 70MHz |
| Gain Bandwidth Product | 70MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics THS7001IPWP to view detailed technical specifications.
No datasheet is available for this part.