HIGH SPEED DUAL CHANNEL PROGRAMMABLE AMP
Rochester Electronics THS7002CPWP technical specifications.
| Bandwidth | 70MHz |
| Gain Bandwidth Product | 70MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.