70-MHz High-Speed Programmable-Gain Amplifier, Dual 28-HTSSOP -40 to 85
Rochester Electronics THS7002IPWP technical specifications.
| Bandwidth | 70MHz |
| Gain Bandwidth Product | 70MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.