4-Channel SDTV Video Amplifier with 6th-Order Filters and 15-dB Gain 14-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Gain | 15dB |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 90mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |