8-Bit, 80MSPS Triple DAC with Tri-Level Sync Generation (HDTV Compliant) 48-HTQFP 0 to 70
Rochester Electronics THS8134BCPHP technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 159mA |
| Number of Bits | 8 |
| Number of Outputs | 3 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.