OT PLD, 12ns, TTL, CDFP20, CERAMIC, DFP-20
Rochester Electronics TIBPAL16L8-10MWB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 52.5 |
| Number of I/O Lines | 6 |
| Screening Level | MIL-PRF-38535 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics TIBPAL16L8-10MWB to view detailed technical specifications.
No datasheet is available for this part.