Low-Power High-Performance Impact PAL Circuits 20-PLCC 0 to 75
Rochester Electronics TIBPAL16R4-25CFN technical specifications.
| Access Time | 25ns |
| Package/Case | PLCC |
| Frequency | 25GHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.