Rochester Electronics TIBPAL16R6-15CN technical specifications.
| Access Time | 15ns |
| Package/Case | PDIP |
| Frequency | 15GHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TIBPAL16R6-15CN to view detailed technical specifications.
No datasheet is available for this part.