Low-Power High-Performance Impact PAL Circuits 20-PDIP 0 to 75
Checking distributor stock and pricing after the page loads.
Rochester Electronics TIBPAL16R8-25CN technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Frequency | 25GHz |
| Lead Free | Lead Free |
| Number of Circuits | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |