Rochester Electronics TIBPAL20R8-7CFN technical specifications.
| Access Time | 7ns |
| Package/Case | PLCC |
| Frequency | 7GHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TIBPAL20R8-7CFN to view detailed technical specifications.
No datasheet is available for this part.