Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk
Rochester Electronics TIL111M technical specifications.
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.