Rochester Electronics TIL117M technical specifications.
| Package/Case | DIP |
| Input Current | 16mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TIL117M to view detailed technical specifications.
No datasheet is available for this part.