TIP117 Series 100 V 2 A PNP Epitaxial Silicon Darlington Transistor - TO-220-3
Rochester Electronics TIP117TU technical specifications.
| Package/Case | TO-220 |
| Current Rating | -2A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 50W |
| DC Rated Voltage | -100V |
| RoHS | Not Compliant |
No datasheet is available for this part.