TIP Series 80 V 5 A NPN Medium Power Darlington Silicon Transistor - TO-220AB
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 65W |
| DC Rated Voltage | 80V |
| RoHS | Compliant |