10 A, 100 V PNP Darlington Bipolar Power Transistor
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-218 |
| Collector Emitter Breakdown Voltage | -100V |
| Current Rating | -10A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 125W |
| DC Rated Voltage | -100V |
| RoHS | Compliant |