Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-SOIC -40 to 85
Rochester Electronics TL034IDG4 technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.1MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.