
Dual Enhanced JFET Precision Operational Amplifier 8-SOIC 0 to 70
Sign in to ask questions about the Rochester Electronics TL052CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics TL052CDR technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 3.3MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TL052CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
