3.6V to 50V dual channel controller with Wide input voltage range 16-SOIC -20 to 85
Rochester Electronics TL1451ACD technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 200mV |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 50V |
| Packaging | Bulk |
| Power Dissipation | 1.09W |
| Quiescent Current | 1.7mA |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.