The TL1451ACDR is a dual-output flyback converter from Rochester Electronics. It features a 50V output voltage and 3A output current, with a dropout voltage of 200mV. The device is packaged in a lead-free SOIC package and is available in bulk packaging. The quiescent current is 1.7mA.
Rochester Electronics TL1451ACDR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 50V |
| Packaging | Bulk |
| Quiescent Current | 1.7mA |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.