Dual UART with Parallel Port And Without FIFO 68-PLCC 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Data Rate | 256Kbps |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |