IC Dual Uart 3.3V W/fifo 48-LQFP / Uart 2-CH 64BYTE Fifo 3.3V 48-PIN LQFP T/r
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |