Enhanced Product 3.3 V Dual Uart With 64-Byte Fifo 48-LQFP -40 to 105
Rochester Electronics TL16C752BTPTREP technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.