Dual UART with 16-Byte Fifos, Selectable IR & 1284 Modes 80-QFP
Rochester Electronics TL16PIR552PH technical specifications.
| Package/Case | QFP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.