Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Rochester Electronics TL2843BDR-8 technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.