High speed, precision comparator with differential output 8-TSSOP 0 to 70
Rochester Electronics TL3016CPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 10.6mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.