
High Voltage Single Differential Comparator 5-SOT-23 -40 to 85
Rochester Electronics TL331IDBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 400uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 6mA |
| Packaging | Bulk |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
