Conv DC-DC Single Step Up 3V to 40V 6-Pin(5+Tab) TO-263 T/R
Rochester Electronics TL3577-ADJIKTTR technical specifications.
| Package/Case | TO-263 |
| Nominal Supply Current | 7.5mA |
| Output Voltage | 65V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.