Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics TL3845BD technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |