V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Current Rating | 600A |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |