V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R
Rochester Electronics TL431ACDBZR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.