The TL431ACDG is a voltage reference diode from Rochester Electronics with a current rating of 100mA and output voltage of 36V. It is packaged in a SOIC package and is compliant with RoHS and Reach SVHC regulations. The diode is halogen free and lead free. It is available in bulk packaging.
Rochester Electronics TL431ACDG technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 36V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.