V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
Rochester Electronics TL431AQDBZRQ1 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.