V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R
Rochester Electronics TL431CDRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.