Rochester Electronics TL431QDBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 36V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.