V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics TL432ACPK technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 2.52V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.